| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7817 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277817 |
| SKU: | MOL39527-7817 |
39527-7817
| Heilind Number: | MOL39527-7817 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7817 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Featuring a vertical orientation and 17 positions, it ensures secure and efficient wire management. With a pitch of 5mm and amperage rating of 18A, this block is suitable for various applications. Compatible with wire sizes ranging from 24 to 12 AWG, it offers versatility in installation. Crafted for quality and durability, this terminal block is an essential component for your connectivity needs. Trust in its reliable performance, even in demanding environments. Upgrade your setup with this RoHS-compliant terminal block and experience seamless connectivity.

