| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7818 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277818 |
| SKU: | MOL39527-7818 |
39527-7818
| Heilind Number: | MOL39527-7818 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7818 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. With a compact design and vertical orientation, it seamlessly integrates into your setup. Offering 18 positions with a 5mm pitch, it accommodates various wire sizes from 24 to 12 AWG. Rated for 300V and 18A, it ensures safe and reliable power distribution. Whether for industrial or commercial use, this terminal block is a versatile solution. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your connectivity with this essential component.

