| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7819 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277819 |
| SKU: | MOL39527-7819 |
39527-7819
| Heilind Number: | MOL39527-7819 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7819 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-quality terminal block. Designed for optimal performance, this vertical orientation block features 19 positions, accommodating various wire sizes from 24 AWG to 18 AWG. With a pitch of 5mm, it offers secure and efficient connectivity, perfect for industrial applications. With a maximum amperage of 18A and voltage rating of 300V, this terminal block ensures reliable power transmission. Whether you're working on a commercial project or DIY application, this RoHS-compliant terminal block is a must-have for your toolkit. Upgrade your setup with ease and precision, thanks to its pluggable design. Explore our range of connectors and terminal blocks for all your wiring needs.

