| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7820 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277820 |
| SKU: | MOL39527-7820 |
39527-7820
| Heilind Number: | MOL39527-7820 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7820 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this vertical Pluggable Terminal Block. With a high amperage rating of 18A and a maximum voltage of 300V, it ensures reliable power transmission. Featuring 20 positions and accommodating various wire sizes from 24 AWG to 18 AWG, it offers flexibility in connectivity. Its durable construction and ROHS compliance guarantee safe and efficient usage. Ideal for industrial and commercial applications, this terminal block streamlines wiring processes with a 5mm pitch design, making it a reliable solution for your connectivity needs.

