| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7823 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277823 |
| SKU: | MOL39527-7823 |
39527-7823
Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block, featuring 23 positions for seamless organization. Designed for vertical orientation, it ensures efficient space utilization. With a rated amperage of 18A and a maximum voltage of 300V, this terminal block is suitable for a wide range of applications. Its versatile wire size compatibility, ranging from 24 AWG to 12 AWG, guarantees flexibility in installation. Crafted for durability and reliability, this terminal block is a must-have for any project requiring secure and efficient wire management. Trust in its quality construction for long-lasting performance.

