| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7902 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277902 |
| SKU: | MOL39527-7902 |
39527-7902
Specifications
Detailed Description
Enhance your power connections with this high-performance pluggable terminal block. With a robust amperage rating of 18A and a voltage capacity of 300V, it ensures reliable and efficient power transmission. Featuring a vertical orientation and 2 positions, it offers versatile installation options. Suitable for various wire sizes ranging from 24 AWG to 12 AWG, it accommodates a wide range of applications. Its durable construction and compliance with RoHS standards guarantee both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.

