| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7903 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277903 |
| SKU: | MOL39527-7903 |
39527-7903
| Heilind Number: | MOL39527-7903 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7903 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. With a maximum amperage of 18A and a voltage rating of 300V, it delivers reliable power transmission for your applications. Featuring a vertical orientation and three positions, it offers versatility in installation. Accepting a range of wire sizes from 24AWG to 12AWG, including 14AWG, 16AWG, and 18AWG, it accommodates various setups with ease. This terminal block is a robust solution for your connectivity needs, ensuring secure and efficient power distribution.

