| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7904 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277904 |
| SKU: | MOL39527-7904 |
39527-7904
| Heilind Number: | MOL39527-7904 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7904 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 4 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Pluggable Terminal Block. Featuring a vertical orientation and 4 positions, it offers seamless integration for various wire sizes ranging from 24 to 12 AWG. With an amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Its 5mm pitch allows for easy installation, while its durable construction guarantees long-term stability. Perfect for industrial and commercial applications, this Terminal Block is a must-have for any wiring project. Explore our full range of connectors and accessories to complete your setup with ease.

