| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7905 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277905 |
| SKU: | MOL39527-7905 |
39527-7905
| Heilind Number: | MOL39527-7905 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7905 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 5 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality terminal block, boasting a vertical orientation for seamless integration. With a current rating of 18 A and a voltage tolerance of 300 V, it ensures reliable performance in various applications. Featuring five positions and a 5 mm pitch, it accommodates multiple wires ranging from 12 AWG to 26 AWG. Crafted for durability and efficiency, this terminal block is a must-have for any project requiring secure wire termination. Explore a new level of connectivity with this essential component.

