| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7906 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277906 |
| SKU: | MOL39527-7906 |
39527-7906
Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. With a rated amperage of 18A and a maximum voltage of 300V, it ensures reliable power transmission. Featuring six positions and a single row design, it offers ample connectivity options. The vertical orientation and 5mm pitch make installation easy and efficient. Compatible with a range of wire sizes from 24 AWG to 18 AWG, it accommodates various applications. While not RoHS compliant, its durability and versatility make it a valuable addition to any project.

