| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7911 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277911 |
| SKU: | MOL39527-7911 |
39527-7911
| Heilind Number: | MOL39527-7911 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7911 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance terminal block, designed for seamless integration in various applications. With a robust amperage of 18 A and a maximum voltage of 300 V, it ensures reliable power transmission. Featuring 11 positions in a single row, it offers ample connectivity options. The vertical orientation and 5 mm pitch facilitate easy installation and maintenance. Compatible with a range of wire sizes from 12 AWG to 26 AWG, including 20 AWG, 14 AWG, and 16 AWG, it caters to diverse needs. While not RoHS compliant, its quality and functionality are unparalleled, making it a must-have in any connector setup. Elevate your projects with this essential component in the realm of pluggable terminal blocks.

