| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7913 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277913 |
| SKU: | MOL39527-7913 |
39527-7913
| Heilind Number: | MOL39527-7913 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7913 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 13 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. With a maximum amperage of 18 A and a voltage rating of 300 V, it ensures reliable power distribution. Featuring a single row design with 13 positions, it offers ample connectivity options. The 5 mm pitch and vertical orientation make it easy to install in various setups. Compatible with wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG, it accommodates a wide range of applications. While not ROHS compliant, its robust construction guarantees durability and longevity. Perfect for use in industrial or commercial settings, this pluggable terminal block is a versatile and essential component for any electrical project.

