| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7914 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277914 |
| SKU: | MOL39527-7914 |
39527-7914
| Heilind Number: | MOL39527-7914 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7914 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance vertical terminal block. With a rated amperage of 18A and voltage up to 300V, it ensures reliable power distribution. Featuring 14 positions and a 5mm pitch, it accommodates various wire sizes from 24AWG to 18AWG, offering versatile connectivity options. Perfect for industrial or commercial applications, this terminal block guarantees secure and efficient wire termination. Rest assured, it meets all necessary RoHS compliance standards, making it a sustainable choice for your projects. Elevate your wiring setups with this essential component.

