| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7915 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277915 |
| SKU: | MOL39527-7915 |
39527-7915
| Heilind Number: | MOL39527-7915 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7915 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 15 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this vertical pluggable terminal block. Featuring 15 positions and a 5mm pitch, it accommodates various wire sizes from 24 AWG to 12 AWG. With a maximum voltage rating of 300V and amperage of 18A, it ensures reliable power distribution. Whether you're working on industrial machinery or electronic appliances, this terminal block provides a convenient and durable solution. Its sturdy construction and easy-to-use design make it a must-have component for any wiring project. Rest assured of its quality as it meets RoHS compliance standards. Upgrade your connectivity options with this essential connector.

