| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7916 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277916 |
| SKU: | MOL39527-7916 |
39527-7916
| Heilind Number: | MOL39527-7916 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7916 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-amperage pluggable terminal block. With a maximum amperage of 18 A and a voltage rating of 300 V, it's perfect for various applications. Featuring a vertical orientation and 16 positions, it offers versatility in setup. Accommodating wire sizes ranging from 24 AWG to 12 AWG, it ensures compatibility with a wide range of cables. Whether you're working on a DIY project or industrial application, this terminal block guarantees secure and efficient connectivity. Please note that it is not RoHS compliant. Elevate your wiring setup with this essential connector.

