| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7917 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277917 |
| SKU: | MOL39527-7917 |
39527-7917
| Heilind Number: | MOL39527-7917 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7917 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance vertical pluggable terminal block. With an amperage of 18 A and a voltage rating of 300 V, it's designed for reliable power transmission. Featuring 17 positions and accommodating wire sizes from 12 AWG to 24 AWG, this terminal block offers versatility for various applications. Its 5 mm pitch ensures secure connections, while its orientation allows for efficient vertical mounting. Whether you're working on a DIY project or industrial application, this terminal block guarantees optimal performance. Upgrade your connectivity solutions today.

