| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7918 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277918 |
| SKU: | MOL39527-7918 |
39527-7918
| Heilind Number: | MOL39527-7918 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7918 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-amperage, high-voltage terminal block. Designed for vertical orientation with 18 positions, it ensures secure and efficient wire termination. With a pitch of 5mm, it accommodates various wire sizes from 24 to 12 AWG, offering versatility for your projects. While not RoHS compliant, this terminal block guarantees reliable performance in power-intensive applications. Explore seamless connectivity with our pluggable terminal block, a essential component for your circuitry needs.

