| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7919 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277919 |
| SKU: | MOL39527-7919 |
39527-7919
| Heilind Number: | MOL39527-7919 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7919 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance terminal block. Featuring an amperage of 18A and a voltage rating of 300V, this vertical orientation block is designed for optimal functionality. With 19 positions and a single row layout, it offers versatility for various wiring setups. Compatible with wire sizes ranging from 24AWG to 18AWG, including 12AWG and 14AWG, it ensures reliable connections. While not RoHS compliant, its durability and efficiency make it a key component for your connectivity needs in the Products, Connectors, and Terminal Blocks categories.

