| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7920 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277920 |
| SKU: | MOL39527-7920 |
39527-7920
| Heilind Number: | MOL39527-7920 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7920 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance 20-position vertical pluggable terminal block. Designed for versatility, this terminal block accommodates wire sizes ranging from 24 AWG to 18 AWG, ensuring compatibility with a wide range of applications. With a pitch of 5mm and a maximum voltage of 300V, it offers reliable connectivity for your projects. Its durable construction and 18A amperage rating make it ideal for demanding environments. Whether you're a professional electrician or a DIY enthusiast, this terminal block is a must-have for your toolkit. Upgrade your wiring setup with ease and confidence.

