| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7921 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277921 |
| SKU: | MOL39527-7921 |
39527-7921
| Heilind Number: | MOL39527-7921 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7921 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 21 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for optimal functionality, it features a vertical orientation, accommodating 21 positions with a secure pitch of 5mm. This versatile terminal block supports various wire sizes, from 24 AWG to 18 AWG, ensuring compatibility with a range of applications. With a robust amperage of 18A and a voltage rating of 300V, it guarantees reliable performance. Whether you're working on a commercial project or a DIY endeavor, this terminal block, with its durable construction and efficient connectivity, is a must-have component. Upgrade your setup with this essential connector for seamless and safe electrical installations.

