| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7922 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277922 |
| SKU: | MOL39527-7922 |
39527-7922
| Heilind Number: | MOL39527-7922 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7922 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 22 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Designed for seamless integration, it features a vertical orientation, accommodating 22 positions in a single row. With a pitch of 5mm, it ensures precise alignment for secure installations. Boasting a robust amperage of 18A and a voltage rating of 300V, this terminal block is suitable for various power applications. Its versatility extends to wire sizes ranging from 24AWG to 12AWG, accommodating a wide range of needs. Whether you're a professional electrician or a DIY enthusiast, this terminal block, with its durable construction and reliable performance, is a must-have component in your toolkit.

