| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7923 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277923 |
| SKU: | MOL39527-7923 |
39527-7923
| Heilind Number: | MOL39527-7923 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7923 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 23 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Featuring a vertical orientation and 23 positions, it offers seamless integration into your setup. With a pitch of 5mm and amperage rating of 18A, it ensures reliable power transmission. Compatible with various wire sizes ranging from 24AWG to 12AWG, this terminal block caters to diverse connectivity needs. While its 300V voltage rating guarantees safety, its sturdy construction and RoHS compliance underscore durability and environmental responsibility. Elevate your connection solutions with this essential component in the Products category.

