| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7924 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277924 |
| SKU: | MOL39527-7924 |
39527-7924
| Heilind Number: | MOL39527-7924 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7924 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 24 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance Pluggable Terminal Block. Featuring a vertical orientation and 24 positions, it offers seamless integration for various wire sizes ranging from 24 AWG to 18 AWG. With a pitch of 5mm and a maximum voltage of 300V, it ensures reliable power transmission. Its 18A amperage rating and sturdy construction make it ideal for demanding industrial applications. Unleash its potential in your projects and experience efficient and secure connectivity.

