| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8002 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395278002 |
| SKU: | MOL39527-8002 |
39527-8002
Specifications
Detailed Description
Ideal for secure and efficient power connections, this Eurostyle Pluggable Terminal Block features a 5mm pitch and accommodates wire sizes ranging from 24 to 18 AWG (.13 - 3.31 mm²). With a maximum operating temperature of 105 °C and a minimum of -40 °C, it ensures reliable performance in diverse environments. The polarized design and locking feature guarantee a secure connection, while its vertical orientation and single-row configuration make it space-saving and easy to use. Suitable for various applications, this Terminal Block is a versatile and essential component for any project.

