| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8003 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395278003 |
| SKU: | MOL39527-8003 |
39527-8003
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, a reliable and convenient solution for your connectivity needs. Designed for easy installation, this terminal block features a vertical orientation with a 5mm pitch, accommodating up to 3 contacts. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures optimal performance in various environments. Polarized to mate for secure connections, it accepts a range of wire sizes from 24 to 12 AWG (.13 - 3.31 mm²). RoHS compliant and lockable to mating parts, it guarantees both safety and compliance. Ideal for industrial applications, this terminal block is a versatile and essential component for your projects.

