| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8005 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395278005 |
| SKU: | MOL39527-8005 |
39527-8005
Specifications
Detailed Description
Elevate your connectivity solutions with our ESE series Eurostyle Pluggable Terminal Block. Designed for seamless integration, this high-performance component features a 5mm pitch and vertical orientation for efficient PCB mounting. With a robust construction and operating temperature range of -40 to 105°C, it ensures reliable operation in diverse environments. The polarized design, along with the option for locking to mating parts, guarantees secure connections. Loaded with 5 contacts and accommodating various wire sizes from 24 to 12 AWG (.13 - 3.31 mm²), it offers versatility for different applications. Compliant with RoHS standards, this terminal block is a sustainable choice for your projects. Explore its potential in industrial, automotive, and other fields where dependable connectivity is paramount.

