| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8006 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395278006 |
| SKU: | MOL39527-8006 |
39527-8006
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block, part of our 39527 series. This connector offers a secure and efficient solution for your wiring needs, with a 5mm pitch and 6 loaded contacts. Designed for versatility, it accommodates wire sizes ranging from 24 to 12 AWG (.13 - 3.31 mm²) and operates at temperatures from -40 to 105 °C. Featuring a vertical orientation and polarized mating, it ensures easy and reliable installation. With a maximum voltage rating of 300V and an amperage of 18A, it's suitable for various applications. RoHS compliant and lockable to mating parts, this terminal block guarantees both performance and compliance. Upgrade your connectivity with our ESE Eurostyle Pluggable Terminal Block.

