| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8007 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395278007 |
| SKU: | MOL39527-8007 |
39527-8007
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Connector, part of the ESE series, designed for seamless and reliable power transmission. With a high amperage rating of 18A and a durable construction, this connector ensures optimal performance in various applications. Featuring a single row design with 7 contacts, it offers efficient connectivity in vertical orientation. Operating within a wide temperature range from -40°C to 105°C, it is suitable for both indoor and outdoor use. Polarized for easy mating, with a secure lock feature, it guarantees a stable connection. Accommodating wire sizes ranging from 24 AWG to 18 AWG, this connector is versatile and efficient. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Perfect for use in industrial, commercial, and residential settings, this Eurostyle Pluggable Connector is a reliable solution for your power transmission needs.

