| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8009 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395278009 |
| SKU: | MOL39527-8009 |
39527-8009
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This high-performance connector features a 5mm pitch and is capable of handling up to 18A of current at 300V. With a vertical orientation and polarized mating, it ensures secure and reliable connections in a variety of applications. Operating within a wide temperature range from -40°C to 105°C, it is suitable for both indoor and outdoor use. Loaded with 9 contacts, it accommodates various wire sizes from 24AWG to 12AWG, making it versatile for different projects. Its lock-to-mating part feature adds an extra layer of stability, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in industrial, commercial, and residential settings, this terminal block is a reliable solution for your connectivity needs.

