| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8011 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395278011 |
| SKU: | MOL39527-8011 |
39527-8011
Specifications
Detailed Description
Introducing the 39527 series of Eurostyle Pluggable connectors, designed for efficient and secure power transmission. With a high amperage rating of 18 A and a voltage capacity of 300 V, these connectors are suitable for various industrial applications. Featuring a single row configuration with 11 contacts, they ensure reliable connectivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are built for durability in challenging environments. Each connector is polarized for easy mating, and the lock feature adds extra stability. Accepting wire sizes from 24 AWG to 18 AWG, these connectors offer flexibility in installation. Perfect for vertical orientations, they guarantee space-saving and organized wiring setups. Trust in the quality and performance of our Eurostyle Pluggable connectors for your connectivity needs.

