| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8013 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395278013 |
| SKU: | MOL39527-8013 |
39527-8013
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This vertical connector boasts a 5mm pitch, accommodating up to 13 contacts and supporting a maximum amperage of 18A at 300V. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Featuring polarized mating and a secure locking mechanism, it guarantees a stable connection. Accepting various wire sizes from 24 AWG to 12 AWG (0.13-3.31 mm²), it offers versatility for different applications. RoHS compliant and designed for durability, it's the ideal choice for your connectivity needs.

