| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8014 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395278014 |
| SKU: | MOL39527-8014 |
39527-8014
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, part of our ESE series. This high-performance terminal block features a 5mm pitch and accommodates wire sizes ranging from 24 AWG to 18 AWG, making it versatile for various applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in diverse environments. The connector is polarized for easy mating and features 14 contacts loaded in a single row, ideal for streamlined connections. Its vertical orientation and lock-to-mating-part design enhance stability and security. RoHS compliant and suitable for use in a wide range of industries, this connector is a dependable choice for your connectivity needs.

