| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8016 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395278016 |
| SKU: | MOL39527-8016 |
39527-8016
Specifications
Detailed Description
Introducing the ESE Series 39527 Eurostyle Pluggable Connector, a versatile and reliable solution for your connectivity needs. With a high amperage rating of 18A and a voltage capacity of 300V, this connector is suitable for a wide range of applications. Featuring a single row design with 16 contacts, it offers efficient and space-saving connectivity. The polarized orientation ensures secure mating, while the lock to mating part feature adds extra stability. Operating seamlessly in temperatures ranging from -40°C to 105°C, this connector is built for durability. Accommodating various wire sizes from 24 AWG to 18 AWG, it offers flexibility in installation. Whether for industrial, commercial, or residential use, the ESE Series Connector guarantees optimal performance in any environment. Rest assured, it meets all necessary compliance standards for quality assurance. Elevate your connectivity experience with this essential component.

