| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8017 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395278017 |
| SKU: | MOL39527-8017 |
39527-8017
Specifications
Detailed Description
Discover the versatility of our Eurostyle Pluggable Connector, part of the ESE series. With a robust amperage of 18 A and a maximum operating temperature of 105 °C, this connector is designed for reliable performance in a variety of applications. Featuring a single row layout with 17 contacts, it offers efficient connectivity for your projects. Its vertical orientation and polarized mating ensure easy and secure installation. Suitable for wire sizes ranging from 24 AWG to 18 AWG, this connector accommodates a wide range of cables. With a termination pitch of 5 mm and a locking mechanism for added stability, it guarantees a secure connection every time. Meeting industry standards for quality and performance, this connector is an essential component for your terminal block applications.

