| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8018 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395278018 |
| SKU: | MOL39527-8018 |
39527-8018
Specifications
Detailed Description
Explore seamless connectivity with our Eurostyle Pluggable Terminal Block series, designed for optimal performance in various applications. With an amperage rating of 18 A and a voltage capacity of 300 V, these connectors ensure reliable power transmission. Featuring a single row design and 5 mm pitch, they offer easy integration into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. With polarized mating and secure locking mechanisms, these plugs guarantee a stable connection. Accommodating wire sizes from 24 AWG to 18 AWG, they provide versatility in installation. Whether for industrial or commercial use, our Eurostyle Pluggable Terminal Blocks deliver the connectivity you can depend on.

