| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8019 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395278019 |
| SKU: | MOL39527-8019 |
39527-8019
Specifications
Detailed Description
Enhance your Eurostyle Pluggable connector setup with this ESE series component, designed for seamless integration in your electronic systems. With an amperage rating of 18 A and a voltage capacity of 300 V, it offers reliable power transmission. Featuring a single row layout with 19 contacts, this plug is ideal for various applications. Operating smoothly in temperatures ranging from -40 °C to 105 °C, it ensures performance in diverse environments. The polarized design and locking mechanism guarantee secure mating, while its 5 mm pitch and compatibility with wire sizes from 24 AWG to 18 AWG facilitate easy installation. Trust in its quality construction and functionality for your terminal block needs.

