| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8020 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395278020 |
| SKU: | MOL39527-8020 |
39527-8020
Specifications
Detailed Description
Experience seamless connectivity with our ESE Eurostyle Pluggable Terminal Block, offering a robust amperage of 18A for reliable power transmission. Engineered for versatility, this connector features a single row design with 20 contacts, ensuring efficient signal transfer. With a pitch of 5mm and a voltage rating of 300V, it accommodates various wire sizes from 24 AWG to 18 AWG, making it suitable for a wide range of applications. Operating effortlessly in temperatures ranging from -40°C to 105°C, it guarantees optimal performance in diverse environments. Boasting a vertical orientation and polarized mating, it ensures secure and accurate connections. With RoHS compliance and lockable mating, this component prioritizes safety and efficiency in your projects. Explore seamless integration with our Eurostyle Pluggable Terminal Block.

