| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8302 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278302 |
| SKU: | MOL39527-8302 |
39527-8302
| Heilind Number: | MOL39527-8302 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8302 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 2 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this vertical pluggable terminal block. Designed for optimal performance, it features two positions, accommodating various wire sizes ranging from 24 to 12 AWG. With a high amperage rating of 18A and a maximum voltage of 300V, this terminal block ensures reliable power transmission. Its RoHS compliance underscores its commitment to environmental responsibility. Perfect for a wide range of applications, from industrial machinery to electronic devices, this terminal block is a versatile and essential component for any project.

