| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8303 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278303 |
| SKU: | MOL39527-8303 |
39527-8303
| Heilind Number: | MOL39527-8303 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8303 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. With a robust amperage of 18 A and a voltage rating of 300 V, it ensures reliable power transmission. Featuring a vertical orientation and 3 positions, it offers versatility in installation. Compatible with wire sizes ranging from 12 AWG to 24 AWG, it accommodates a variety of applications. Perfect for use in industrial settings, this terminal block guarantees secure and efficient connectivity. Trust in its quality construction and compliance with RoHS standards for environmentally responsible operation. Elevate your wiring projects with this essential component.

