| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8304 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278304 |
| SKU: | MOL39527-8304 |
39527-8304
| Heilind Number: | MOL39527-8304 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8304 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 4 Circuits
More >>Specifications
Detailed Description
Easily manage your electrical connections with this high-quality pluggable terminal block. Designed for vertical orientation, it features four positions for streamlined wiring. With a durable construction and a pitch of 5mm, this terminal block is suitable for various applications. Accommodating wire sizes ranging from 24 AWG to 12 AWG, it offers versatility in connectivity. Operating at a maximum voltage of 300V and amperage of 18A, it ensures reliable performance. Whether for industrial or DIY projects, this terminal block is an essential component for efficient and secure wire termination. Rest assured of its quality as it complies with RoHS standards. Upgrade your connection setup with this essential component today.

