| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8305 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278305 |
| SKU: | MOL39527-8305 |
39527-8305
| Heilind Number: | MOL39527-8305 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8305 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 5 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance terminal block, boasting an amperage of 18 A and a voltage rating of 300 V for reliable power transmission. Featuring a single row design with five positions, it offers versatility in your wiring setup. With a pitch of 5 mm and vertical orientation, installation is effortless. Accommodating wire sizes ranging from 24 to 12 AWG, this terminal block ensures compatibility with a variety of cables. While not RoHS compliant, its durable construction and efficient performance make it a valuable addition to any project requiring secure and efficient connections. Explore our range of terminal blocks for even more options to suit your needs.

