| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8306 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278306 |
| SKU: | MOL39527-8306 |
39527-8306
| Heilind Number: | MOL39527-8306 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8306 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 6 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Terminal Block. Featuring a sturdy design, it is capable of handling up to 18A of current at 300V. With six positions and a vertical orientation, it offers easy and efficient wiring. Accepting a wide range of wire sizes from 12 AWG to 26 AWG, it ensures versatility in your applications. RoHS compliant and meticulously crafted for quality, this Terminal Block guarantees reliable connectivity for your projects. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for any electrical setup. Elevate your connections with this essential piece.

