| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8308 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278308 |
| SKU: | MOL39527-8308 |
39527-8308
| Heilind Number: | MOL39527-8308 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8308 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 8 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Designed for optimal functionality, it features a vertical orientation with eight positions for seamless integration. With a pitch of 5mm, it offers precise connectivity, while accommodating a wide range of wire sizes from 24 AWG to 18 AWG. Operating at a maximum voltage of 300V and amperage of 18A, this terminal block ensures reliable performance. Whether you're working on industrial machinery or electronic devices, its durable construction and RoHS compliance guarantee both quality and environmental responsibility. Upgrade your setup with this essential component, perfect for various applications in the field of connectors and terminal blocks.

