| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8314 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278314 |
| SKU: | MOL39527-8314 |
39527-8314
| Heilind Number: | MOL39527-8314 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8314 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 14 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance terminal block, designed for seamless integration in vertical orientations. With a robust amperage of 18A and voltage rating of 300V, it ensures reliable power transmission. Featuring 14 positions and a single row layout, it offers versatile connectivity options. The 5mm pitch accommodates various wire sizes, ranging from 12AWG to 26AWG. Crafted for durability, this terminal block is ideal for demanding industrial applications. Its compliance with RoHS regulations underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.

