| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8316 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278316 |
| SKU: | MOL39527-8316 |
39527-8316
| Heilind Number: | MOL39527-8316 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8316 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 16 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. With a durable design and versatile features, it offers seamless integration into your setup. Its 16 positions, 5mm pitch, and vertical orientation make it perfect for a variety of applications. Accommodating wire sizes from 24AWG to 12AWG, it ensures compatibility with a range of conductors. Rated for 300V and 18A, it guarantees reliable power transmission. Whether for industrial or DIY projects, this terminal block is a must-have for any electrical enthusiast.

