| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8317 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278317 |
| SKU: | MOL39527-8317 |
39527-8317
Specifications
Detailed Description
Enhance your electrical system with this high-performance terminal block. Designed for seamless connectivity, it features 17 positions for secure wire attachment. With a vertical orientation and a 5mm pitch, it offers efficient space utilization in your setup. Suitable for various wire sizes ranging from 24 AWG to 18 AWG, this terminal block accommodates diverse needs. Operating at 300V and 18A, it ensures reliable power distribution. Whether for industrial or DIY projects, this terminal block guarantees durability and functionality. Upgrade your connections with this essential component, perfect for pluggable terminal block applications.

