| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8319 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278319 |
| SKU: | MOL39527-8319 |
39527-8319
| Heilind Number: | MOL39527-8319 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8319 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 19 Circuits
More >>Specifications
Detailed Description
Easily connect multiple wires with our high-quality pluggable terminal block. With a vertical orientation and 19 positions, it's perfect for various applications. The 18 A amperage and 300 V voltage rating ensure reliable performance. Accepting wire sizes from 24 to 12 AWG, it accommodates a wide range of cables. Made with durable materials and featuring RoHS compliance, this terminal block guarantees both safety and longevity. Ideal for professionals in the field, it's a must-have component for efficient and secure wire connections. Elevate your projects with our versatile and dependable terminal block.

