| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8320 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278320 |
| SKU: | MOL39527-8320 |
39527-8320
| Heilind Number: | MOL39527-8320 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8320 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 20 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance pluggable terminal block. Designed for seamless integration, this terminal block boasts 20 positions, accommodating a variety of wire sizes from 24 AWG to 12 AWG. With a vertical orientation and a pitch of 5mm, it offers efficient and space-saving connectivity. Its durable construction ensures reliability, even in demanding environments. Whether you're a professional installer or a DIY enthusiast, this terminal block is a must-have for your projects. Trust in its quality and performance for all your wiring needs.

