| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8321 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278321 |
| SKU: | MOL39527-8321 |
39527-8321
| Heilind Number: | MOL39527-8321 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8321 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 21 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block. Designed for vertical orientation, it boasts 21 positions for secure wire connections. With a wide range of compatible wire sizes from 24 AWG to 18 AWG, it offers versatility for various applications. Operating at 300V and 18A, it ensures reliable power transmission. Whether you're a DIY enthusiast or a professional electrician, this terminal block is a must-have for your toolkit. Upgrade your setup with ease and confidence.

