| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8322 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278322 |
| SKU: | MOL39527-8322 |
39527-8322
| Heilind Number: | MOL39527-8322 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8322 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 22 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance terminal block. With a versatile design that accommodates wire sizes ranging from 24 to 12 AWG, this essential component is perfect for a variety of applications. Boasting a robust amperage rating of 18 A and a maximum voltage of 300 V, it ensures reliable power transmission. Its 22 positions and single-row layout offer convenient connectivity, while the 5 mm pitch allows for easy installation. Whether you're a professional electrician or a DIY enthusiast, this terminal block is a must-have for your toolbox. Crafted with precision and durability in mind, it guarantees long-lasting performance. Upgrade your projects with this essential connector and experience seamless power distribution like never before.

